PJ-041-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ-041-SMT-TR
PJ-041-SMT-TR
PJ-041-SMT-TR

PJ-041-SMT-TR

DigiKey Part Number
CP-041PJTR-ND - Tape & Reel (TR)
CP-041PJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PJ-041-SMT-TR
Description
CONN PWR JACK 0.7X2.35MM SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-041-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
Actual Diameter
0.026" (0.65mm ID), 0.102" (2.60mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.303" (7.70mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,991
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.46000$8.46
10$7.20100$72.01
25$6.74600$168.65
50$6.42260$321.13
100$6.11640$611.64
250$5.73292$1,433.23
500$5.45900$2,729.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$5.13188$6,158.26
2,400$4.88695$11,728.68
3,600$4.74920$17,097.12
6,000$4.58116$27,486.96
8,400$4.47377$37,579.67
12,000$4.36272$52,352.64
Manufacturers Standard Package