mpb03-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPB03-1C33-VB-D

DigiKey Part Number
2223-MPB03-1C33-VB-D-ND
Manufacturer
Manufacturer Product Number
MPB03-1C33-VB-D
Description
SPST, THROUGH HOLE, 3.3 MM PUSH,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
MPB03-1C33-VB-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
14mA (DC)
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 80°C
Mechanical Life
20,000 Cycles
Electrical Life
20,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$32.10000$32.10
10$27.75800$277.58
25$26.17440$654.36
50$25.03840$1,251.92
100$23.94940$2,394.94
300$22.31640$6,694.92
500$21.59418$10,797.09
1,000$20.64981$20,649.81
Manufacturers Standard Package