
MPB-CAP-WHITE | |
---|---|
DigiKey Part Number | 2223-MPB-CAP-WHITE-ND |
Manufacturer | |
Manufacturer Product Number | MPB-CAP-WHITE |
Description | WHITE PUSH BUTTON SWITCH CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MPB Series | |
Mounting Type | Snap Fit | |
Size | 5.10mm Dia x 4.00mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.88500 | $18.85 |
25 | $1.81440 | $45.36 |
50 | $1.76000 | $88.00 |
100 | $1.70810 | $170.81 |
250 | $1.64212 | $410.53 |
500 | $1.59404 | $797.02 |
1,000 | $1.54712 | $1,547.12 |
5,000 | $1.44360 | $7,218.00 |