
HSS20-B20-NP | |
---|---|
DigiKey Part Number | 2223-HSS20-B20-NP-ND |
Manufacturer | |
Manufacturer Product Number | HSS20-B20-NP |
Description | HEAT SINK, STAMPING, TO-218/TO-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 2.84W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.866" (22.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.433" (11.00mm) | |
Power Dissipation @ Temperature Rise | 2.84W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 11.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 26.40°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $5.30100 | $53.01 |
25 | $4.91280 | $122.82 |
50 | $4.62140 | $231.07 |
100 | $4.33580 | $433.58 |
250 | $3.97244 | $993.11 |
500 | $3.71198 | $1,855.99 |
1,000 | $3.70440 | $3,704.40 |