




HSS-C2540-SMT-TR | |
---|---|
DigiKey Part Number | 102-4189-2-ND - Tape & Reel (TR) 102-4189-1-ND - Cut Tape (CT) 102-4189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSS-C2540-SMT-TR |
Description | HEAT SINK TO-263 COPPER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Copper 3.8W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-C2540-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | - | |
Shape | Rectangular, Fins | |
Length | 0.763" (19.38mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | 3.8W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 5.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 21.90°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.55000 | $16.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,300 | $10.42383 | $65,670.13 |