


HSS-B20-NPR-01 | |
---|---|
DigiKey Part Number | 102-4182-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-NPR-01 |
Description | HEATSINK TO-220 4.2W ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.2W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-NPR-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.2W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 5.88°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 17.74°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $5.00500 | $50.05 |
25 | $4.76800 | $119.20 |
50 | $4.59520 | $229.76 |
100 | $4.42880 | $442.88 |
250 | $4.21872 | $1,054.68 |
500 | $4.06628 | $2,033.14 |
1,000 | $3.91917 | $3,919.17 |
5,000 | $3.59752 | $17,987.60 |