HSS-B20-061H-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSS-B20-061H-03
HSS-B20-061H-03
HSS-B20-061H-03

HSS-B20-061H-03

DigiKey Part Number
102-4187-ND
Manufacturer
Manufacturer Product Number
HSS-B20-061H-03
Description
HEATSINK TO-220 2.9W ALUMINUM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 2.9W @ 75°C Board Level
Datasheet
 Datasheet
EDA/CAD Models
HSS-B20-061H-03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
PC Pin
Shape
Rectangular, Fins
Length
0.512" (13.00mm)
Width
0.512" (13.00mm)
Diameter
-
Fin Height
0.748" (19.00mm)
Power Dissipation @ Temperature Rise
2.9W @ 75°C
Thermal Resistance @ Forced Air Flow
5.72°C/W @ 200 LFM
Thermal Resistance @ Natural
25.86°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,422
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.52000$5.52
10$4.84900$48.49
25$4.61960$115.49
50$4.45520$222.76
100$4.29380$429.38
250$4.09000$1,022.50
500$3.94230$1,971.15
1,000$3.79981$3,799.81
5,000$3.48793$17,439.65
Manufacturers Standard Package