


HSS-B20-061H-02 | |
---|---|
DigiKey Part Number | 102-4178-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-061H-02 |
Description | HEATSINK TO-220 2.9W ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.9W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-061H-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.748" (19.00mm) | |
Power Dissipation @ Temperature Rise | 2.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 7.24°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 25.92°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.62200 | $36.22 |
25 | $3.44760 | $86.19 |
50 | $3.32400 | $166.20 |
100 | $3.20390 | $320.39 |
250 | $3.05208 | $763.02 |
500 | $2.94196 | $1,470.98 |
1,000 | $2.83559 | $2,835.59 |
5,000 | $2.60302 | $13,015.10 |