


HSS-B20-053H-01 | |
---|---|
DigiKey Part Number | 102-4190-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-053H-01 |
Description | HEATSINK TO-220 4.8W ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.8W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-053H-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | 4.8W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 5.83°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 15.79°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $6.23200 | $62.32 |
25 | $5.93360 | $148.34 |
50 | $5.71960 | $285.98 |
200 | $5.31460 | $1,062.92 |
400 | $5.12235 | $2,048.94 |
600 | $5.01315 | $3,007.89 |
1,000 | $4.87894 | $4,878.94 |
5,000 | $4.47839 | $22,391.95 |