Heat Sink TO-220 Aluminum Alloy 11.29W @ 75°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSE15-644225P

DigiKey Part Number
2223-HSE15-644225P-ND
Manufacturer
Manufacturer Product Number
HSE15-644225P
Description
HEAT SINK, EXTRUSION, TO-220, 6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Alloy 11.29W @ 75°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
HSE15-644225P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.500" (63.50mm)
Mfr
Width
1.638" (41.60mm)
Series
Fin Height
0.984" (25.00mm)
Packaging
Box
Power Dissipation @ Temperature Rise
11.29W @ 75°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 200 LFM
Type
Board Level, Vertical
Thermal Resistance @ Natural
6.64°C/W
Package Cooled
Material
Attachment Method
Bolt On and PC Pin
Material Finish
Black Anodized
Shape
Rectangular, Angled Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 565
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$20.96000$20.96
10$18.54800$185.48
25$17.66640$441.66
50$17.02680$851.34
100$16.41180$1,641.18
300$15.48137$4,644.41
600$14.92093$8,952.56
1,200$14.38029$17,256.35
5,100$13.31212$67,891.81
Manufacturers Standard Package