EC09P20V-217 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 19
Unit Price: $2,651.17000
Datasheet
EC09P20V-217
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC09P20V-217

DigiKey Part Number
EC09P20V-217-ND
Manufacturer
Manufacturer Product Number
EC09P20V-217
Description
ENCODER MECH QUAD VERT PC PIN
Customer Reference
Detailed Description
Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
20
Voltage - Supply
-
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
100K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 52 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

52In Stock
Ships from WEC