




DS04-254-2-04BK-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2-04BK-SMT-TR-ND - Tape & Reel (TR) 2223-DS04-254-2-04BK-SMT-CT-ND - Cut Tape (CT) 2223-DS04-254-2-04BK-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS04-254-2-04BK-SMT-TR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2-04BK-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.167" (4.25mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.439" (11.16mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.71400 | $57.14 |
| 25 | $5.32080 | $133.02 |
| 100 | $4.74540 | $474.54 |
| 250 | $4.39588 | $1,098.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.99750 | $3,198.00 |
| 1,600 | $3.78708 | $6,059.33 |
| 2,400 | $3.67357 | $8,816.57 |
| 4,000 | $3.54059 | $14,162.36 |
| 5,600 | $3.45901 | $19,370.46 |
| 8,000 | $3.37763 | $27,021.04 |









