


DS04-254-1L-07BK | |
|---|---|
DigiKey Part Number | 2223-DS04-254-1L-07BK-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-1L-07BK |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-1L-07BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.166" (4.21mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.739" (18.78mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 24 | $7.74542 | $185.89 |
| 48 | $7.31708 | $351.22 |
| 120 | $6.77725 | $813.27 |
| 264 | $6.34739 | $1,675.71 |
| 504 | $6.02258 | $3,035.38 |
| 1,008 | $5.70350 | $5,749.13 |
| 2,520 | $5.32926 | $13,429.74 |
| 5,016 | $5.08307 | $25,496.68 |


