DS02C-254-2L-03BE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $8.35658
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: $5.75479
Datasheet
Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
DIP Switches 101

DS02C-254-2L-03BE

DigiKey Part Number
2223-DS02C-254-2L-03BE-ND
Manufacturer
Manufacturer Product Number
DS02C-254-2L-03BE
Description
SWITCH PIANO DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
DS02C-254-2L-03BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
3
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.378" (9.60mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.362" (9.19mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes