
CRJ011-ML1-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ011-ML1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ011-ML1-TH |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | CRJ011-ML1-TH Models |
Category | LED Color Yellow - Green |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
Height Above Board 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.56000 | $50.56 |
| 10 | $42.98200 | $429.82 |
| 25 | $40.28880 | $1,007.22 |
| 50 | $38.36320 | $1,918.16 |
| 100 | $36.53140 | $3,653.14 |
| 250 | $34.24452 | $8,561.13 |
| 500 | $32.61074 | $16,305.37 |
| 1,200 | $30.65907 | $36,790.88 |

