


CPT-3016C-120 | |
|---|---|
DigiKey Part Number | 102-5667-ND |
Manufacturer | |
Manufacturer Product Number | CPT-3016C-120 |
Description | BUZZER PIEZO 12V 30.60MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 20mA 3.4kHz 100dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-3016C-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Frequency | 3.4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 12V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 100°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.205" Dia (30.60mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.19000 | $29.19 |
| 10 | $22.26400 | $222.64 |
| 48 | $18.68500 | $896.88 |
| 96 | $17.33281 | $1,663.95 |
| 144 | $16.59771 | $2,390.07 |
| 288 | $15.42844 | $4,443.39 |
| 528 | $14.48837 | $7,649.86 |
| 1,008 | $13.56279 | $13,671.29 |
| 5,040 | $12.69194 | $63,967.38 |

