
CPT-14146-80T | |
---|---|
DigiKey Part Number | 2223-CPT-14146-80T-ND |
Manufacturer | |
Manufacturer Product Number | CPT-14146-80T |
Description | BUZZER PIEZO 10V 14MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 7mA 4kHz 80dB @ 10V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-14146-80T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 10V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $4.34600 | $43.46 |
25 | $4.00400 | $100.10 |
50 | $3.76360 | $188.18 |
100 | $3.53890 | $353.89 |
300 | $3.20967 | $962.90 |
500 | $3.06758 | $1,533.79 |
1,000 | $2.88532 | $2,885.32 |
5,000 | $2.52105 | $12,605.25 |