New at DigiKey
4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPM1214-04A-01-MST-P7-67

DigiKey Part Number
2223-CPM1214-04A-01-MST-P7-67-ND
Manufacturer
Manufacturer Product Number
CPM1214-04A-01-MST-P7-67
Description
CONN PLUG MALE 4POS GOLD SLDR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$69.80000$69.80
10$59.27700$592.77
100$50.38630$5,038.63
1,000$42.83558$42,835.58
Manufacturers Standard Package