New at DigiKey
CPM1205-05B-02-FST-M9-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPM1205-04A-02-FST-M9-67

DigiKey Part Number
2223-CPM1205-04A-02-FST-M9-67-ND
Manufacturer
Manufacturer Product Number
CPM1205-04A-02-FST-M9-67
Description
4 PINS, FIELD ASSEMBLY, SOLDER T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
Zinc Alloy, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
150$93.69407$14,054.11