
CPM1202-08A-02-MST-M9-67 | |
|---|---|
DigiKey Part Number | 2223-CPM1202-08A-02-MST-M9-67-ND |
Manufacturer | |
Manufacturer Product Number | CPM1202-08A-02-MST-M9-67 |
Description | CONN PLUG MALE 8POS GOLD SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30V |
Termination Screw | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 80°C |
Orientation A | Backshell Material, Plating Zinc Alloy, Nickel |
Primary Material Metal | Contact Material Copper Alloy |
Shell Material Zinc Alloy | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.73000 | $111.73 |
| 10 | $94.91700 | $949.17 |
| 100 | $80.68250 | $8,068.25 |
| 1,000 | $68.59477 | $68,594.77 |

