


CPI-5029-105T | |
---|---|
DigiKey Part Number | 102-CPI-5029-105T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-5029-105T |
Description | BUZZER PIEZO 12V 50MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 75mA 2.5kHz 105dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPI-5029-105T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 13V | |
Frequency | 2.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 12V, 30cm | |
Current - Supply | 75mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.31000 | $46.31 |
12 | $37.08667 | $445.04 |
36 | $33.63778 | $1,210.96 |
60 | $32.15150 | $1,929.09 |
108 | $30.52593 | $3,296.80 |
252 | $28.33738 | $7,141.02 |
504 | $27.13736 | $13,677.23 |