Buzzers Indicator, Internally Driven Piezo 12 V 12mA 2.8kHz 88dB @ 12V, 30cm Panel Mount Quick Connect Tab - 0.256" (6.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 12 V 12mA 2.8kHz 88dB @ 12V, 30cm Panel Mount Quick Connect Tab - 0.256" (6.50mm)
Understanding Audio Frequency Range in Audio Design

CPI-4233-88T

DigiKey Part Number
2223-CPI-4233-88T-ND
Manufacturer
Manufacturer Product Number
CPI-4233-88T
Description
BUZZER PIEZO 12V 42.50MM PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 12mA 2.8kHz 88dB @ 12V, 30cm Panel Mount Quick Connect Tab - 0.256" (6.50mm)
Datasheet
 Datasheet
EDA/CAD Models
CPI-4233-88T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Pulse, Slow
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
88dB @ 12V, 30cm
Series
Current - Supply
12mA
Packaging
Box
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Driver Circuitry
Indicator, Internally Driven
Mounting Type
Panel Mount
Input Type
DC
Termination
Quick Connect Tab - 0.256" (6.50mm)
Voltage - Rated
12 V
Size / Dimension
1.673" Dia (42.50mm)
Voltage Range
6 ~ 28V
Height - Seated (Max)
1.319" (33.50mm)
Frequency
2.8kHz
Base Product Number
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$105.73000$105.73
10$81.50000$815.00
40$70.20125$2,808.05
80$65.27975$5,222.38
120$62.59850$7,511.82
280$57.42543$16,079.12
520$54.88879$28,542.17
Manufacturers Standard Package