CPI-2825-95L150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPI-2825-95L150

DigiKey Part Number
2223-CPI-2825-95L150-ND
Manufacturer
Manufacturer Product Number
CPI-2825-95L150
Description
12VDC, 95DB, INDICATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.5kHz 95dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 24V
Frequency
3.5kHz
Technology
Piezo
Operating Mode
Pulse, Fast
Duration
-
Sound Pressure Level (SPL)
95dB @ 12V, 30cm
Current - Supply
10mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.102" Dia (28.00mm)
Height - Seated (Max)
0.996" (25.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$49.39000$49.39
80$30.94513$2,475.61
160$29.40113$4,704.18
560$29.01780$16,249.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.