


CPG-59-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-59-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-59-SMT-B |
Description | POGO PIN, 2.54MM HEIGHT, SURFAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-59-SMT-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.100" (2.54mm) | |
Recommended Working Height | 0.088" (2.24mm) | |
Minimum Working Height | 0.080" (2.00mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 40gf | |
Operating Force - Mid Compression | 80gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.80400 | $58.04 |
| 25 | $5.44280 | $136.07 |
| 50 | $5.18120 | $259.06 |
| 100 | $4.93290 | $493.29 |
| 250 | $4.62344 | $1,155.86 |
| 500 | $4.40262 | $2,201.31 |
| 1,000 | $4.19239 | $4,192.39 |
| 3,000 | $3.87970 | $11,639.10 |



