CPE-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPE-120
Understanding Audio Frequency Range in Audio Design

CPE-120

DigiKey Part Number
102-1619-ND
Manufacturer
Manufacturer Product Number
CPE-120
Description
BUZZER PIEZO 10V 24.00MM FLANGE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 8mA 88dB @ 10V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CPE-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
10 V
Voltage Range
30V (Max)
Frequency
-
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
88dB @ 10V, 10cm
Current - Supply
8mA
Port Location
Top
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
0.945" Dia (24.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$12.92000$12.92
10$10.55300$105.53
25$9.72360$243.09
50$9.14080$457.04
100$8.59500$859.50
250$7.92512$1,981.28
600$7.33650$4,401.90
1,200$6.90398$8,284.78
5,400$6.68850$36,117.90
Manufacturers Standard Package