
CP140-6245 | |
|---|---|
DigiKey Part Number | 2223-CP140-6245-ND |
Manufacturer | |
Manufacturer Product Number | CP140-6245 |
Description | PELTIER, 62 X 62 X 4.5 MM, 14 A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 139.5W @ 27°C 14 A |
Datasheet | Datasheet |
EDA/CAD Models | CP140-6245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 62.00mm L x 62.00mm W | |
Qmax @ Th | 139.5W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.90mm | |
Number of Stages | 1 | |
Current - Max | 14 A | |
Voltage - Max | 16.2 V | |
Resistance | 880 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $556.27000 | $556.27 |
| 5 | $522.57400 | $2,612.87 |
| 20 | $495.23050 | $9,904.61 |
| 40 | $482.10050 | $19,284.02 |
| 60 | $474.58750 | $28,475.25 |
| 100 | $465.28590 | $46,528.59 |


