
CP115-6251 | |
---|---|
DigiKey Part Number | 2223-CP115-6251-ND |
Manufacturer | |
Manufacturer Product Number | CP115-6251 |
Description | PELTIER, 62 X 62 X 5.1 MM, 11.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 104.0W @ 27°C 11.5 A |
Datasheet | Datasheet |
EDA/CAD Models | CP115-6251 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 62.00mm L x 62.00mm W | |
Qmax @ Th | 104.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 5.10mm | |
Number of Stages | 1 | |
Current - Max | 11.5 A | |
Voltage - Max | 14 V | |
Resistance | 1.04 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $817.82000 | $817.82 |
5 | $768.30400 | $3,841.52 |
10 | $747.93200 | $7,479.32 |
30 | $716.75200 | $21,502.56 |
60 | $697.75983 | $41,865.59 |
120 | $679.27208 | $81,512.65 |