
CP075-50385 | |
---|---|
DigiKey Part Number | 2223-CP075-50385-ND |
Manufacturer | |
Manufacturer Product Number | CP075-50385 |
Description | PELTIER, 50 X 50 X 3.85 MM, 7.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 122.0W @ 27°C 7.5 A |
Datasheet | Datasheet |
EDA/CAD Models | CP075-50385 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 122.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.38mm | |
Number of Stages | 1 | |
Current - Max | 7.5 A | |
Voltage - Max | 29.8 V | |
Resistance | 2.96 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $409.71000 | $409.71 |
5 | $384.91200 | $1,924.56 |
10 | $374.70400 | $3,747.04 |
30 | $359.08533 | $10,772.56 |
60 | $349.56783 | $20,974.07 |
120 | $340.30267 | $40,836.32 |