
CMS-36205-28L200 | |
|---|---|
DigiKey Part Number | 2223-CMS-36205-28L200-ND |
Manufacturer | |
Manufacturer Product Number | CMS-36205-28L200 |
Description | SPEAKER, 36.2 X 20.5MM OVAL, 5.4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 560 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 560 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 105.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.425" L x 0.807" W (36.20mm x 20.50mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% @ 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.89000 | $38.89 |
| 10 | $29.68800 | $296.88 |
| 40 | $25.45575 | $1,018.23 |
| 80 | $23.61938 | $1,889.55 |
| 120 | $22.62142 | $2,714.57 |
| 280 | $20.69879 | $5,795.66 |
| 520 | $19.42140 | $10,099.13 |
| 1,000 | $18.17683 | $18,176.83 |


