


CMS-23558N-L152B | |
---|---|
DigiKey Part Number | 2223-CMS-23558N-L152B-ND |
Manufacturer | |
Manufacturer Product Number | CMS-23558N-L152B |
Description | SPEAKER 8OHM 1W TOP PORT 80DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 440 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-23558N-L152B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 440 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 10% @ 1kHZ, 1W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.35000 | $32.35 |
10 | $26.38400 | $263.84 |
25 | $24.31720 | $607.93 |
50 | $22.86520 | $1,143.26 |
100 | $21.50530 | $2,150.53 |
300 | $19.52300 | $5,856.90 |
500 | $18.66936 | $9,334.68 |
1,000 | $18.32649 | $18,326.49 |