
CMM-4030DB-26354L-TR | |
|---|---|
DigiKey Part Number | 2223-CMM-4030DB-26354L-TR-ND - Tape & Reel (TR) 2223-CMM-4030DB-26354L-TRCT-ND - Cut Tape (CT) 2223-CMM-4030DB-26354L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-4030DB-26354L-TR |
Description | MICROPHONE,4 MM X 3 MM X 1.1 MM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.3 MHz ~ 4.8 MHz Digital Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-26dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital | |
Direction | Omnidirectional | |
Frequency Range | 1.3 MHz ~ 4.8 MHz | |
Sensitivity | -26dB | |
S/N Ratio | 65dB | |
Voltage Range | 1.65 V ~ 3.6 V | |
Current - Supply | 650 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $11.76500 | $117.65 |
| 25 | $10.70440 | $267.61 |
| 50 | $9.97440 | $498.72 |
| 100 | $9.30340 | $930.34 |
| 250 | $8.55364 | $2,138.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.95183 | $7,951.83 |
| 2,000 | $7.40938 | $14,818.76 |
| 3,000 | $7.11341 | $21,340.23 |
| 5,000 | $6.98828 | $34,941.40 |



