
CMM-4030DB-26154L-TR | |
|---|---|
DigiKey Part Number | 2223-CMM-4030DB-26154L-TR-ND - Tape & Reel (TR) 2223-CMM-4030DB-26154L-TRCT-ND - Cut Tape (CT) 2223-CMM-4030DB-26154L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-4030DB-26154L-TR |
Description | MICROPHONE,4 MM X 3 MM X 1.1 MM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.3 MHz ~ 4.8 MHz Digital Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-26dB) Solder Pads |
Datasheet | Datasheet |
Category | Sensitivity -26dB |
Manufacturer Same Sky (Formerly CUI Devices) | S/N Ratio 65dB |
Series | Voltage Range 1.65 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 650 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Direction Omnidirectional | Height (Max) 0.043" (1.10mm) |
Frequency Range 1.3 MHz ~ 4.8 MHz | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $11.92100 | $119.21 |
| 25 | $10.84240 | $271.06 |
| 50 | $10.10580 | $505.29 |
| 100 | $9.42590 | $942.59 |
| 250 | $8.67928 | $2,169.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.05641 | $8,056.41 |
| 2,000 | $7.50705 | $15,014.10 |
| 3,000 | $7.20727 | $21,621.81 |
| 5,000 | $7.09104 | $35,455.20 |


