CFM-A225SG-130-431
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A225SG-130-431

DigiKey Part Number
2223-CFM-A225SG-130-431-ND
Manufacturer
Manufacturer Product Number
CFM-A225SG-130-431
Description
DC AXIAL FAN, 120 MM SQUARE, 25
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sleeve 104.5 CFM (2.96m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
104.5 CFM (2.96m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
45.9dB(A)
Power (Watts)
6.72 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.560A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$92.20000$92.20
10$77.79200$777.92