
CFM-9238BF68-180-585 | |
---|---|
DigiKey Part Number | 2223-CFM-9238BF68-180-585-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9238BF68-180-585 |
Description | DC AXIAL FAN, 92 MM SQUARE, 38 M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 108.9 CFM (3.05m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 108.9 CFM (3.05m³/min) | |
Static Pressure | 1.640 in H2O (408.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 58.5dB(A) | |
Power (Watts) | 14.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.20A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $290.18000 | $290.18 |
10 | $236.79300 | $2,367.93 |
25 | $216.85720 | $5,421.43 |
50 | $205.18260 | $10,259.13 |