CFM-9238BF-2110-663-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-9238BF-2110-663-22

DigiKey Part Number
2223-CFM-9238BF-2110-663-22-ND
Manufacturer
Manufacturer Product Number
CFM-9238BF-2110-663-22
Description
DC AXIAL FAN, 92 MM SQUARE, 38 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 151.0 CFM (4.23m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
151.0 CFM (4.23m³/min)
Static Pressure
2.900 in H2O (722.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
66.3dB(A)
Power (Watts)
33.36 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
1.39A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
In-Stock: 13
Can ship immediately
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$259.71000$259.71
10$212.10700$2,121.07
25$194.29520$4,857.38
50$182.59300$9,129.65
Manufacturers Standard Package