Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 41.3 CFM (1.16m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8025BG-140-396-20

DigiKey Part Number
2223-CFM-8025BG-140-396-20-ND
Manufacturer
Manufacturer Product Number
CFM-8025BG-140-396-20
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 41.3 CFM (1.16m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
39.6dB(A)
Series
Power (Watts)
3.24 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
25.40mm
Current Rating (Amps)
0.270A
Air Flow
41.3 CFM (1.16m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.270 in H2O (67.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$185.39000$185.39
10$149.33500$1,493.35
25$136.01320$3,400.33
50$126.53220$6,326.61
120$115.92317$13,910.78
Manufacturers Standard Package