cfm-80cf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8015CF-140-363-20

DigiKey Part Number
2223-CFM-8015CF-140-363-20-ND
Manufacturer
Manufacturer Product Number
CFM-8015CF-140-363-20
Description
FAN AXIAL 80X15.4MM 12VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 43.6 CFM (1.22m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.40mm
Air Flow
43.6 CFM (1.22m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
35.2dB(A)
Power (Watts)
6.12 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.510A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
In-Stock: 222
Can ship immediately
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$64.87000$64.87
10$53.69200$536.92
25$49.35480$1,233.87
50$46.19340$2,309.67
180$42.59456$7,667.02
Manufacturers Standard Package