
CFM-6025BG-150-349-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025BG-150-349-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BG-150-349-20 |
Description | DC AXIAL FAN, 60 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 21.3 CFM (0.596m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6025BG-150-349-20 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 34.9dB(A) |
Series | Power (Watts) 1.32 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.110A |
Air Flow 21.3 CFM (0.596m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.300 in H2O (74.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | $90.40038 | $47,731.40 |

