
CFM-6025BF-190-479-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025BF-190-479-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BF-190-479-20 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 43.1 CFM (1.21m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 47.9dB(A) |
Series | Power (Watts) 8.28 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.690A |
Air Flow 43.1 CFM (1.21m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.720 in H2O (179.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | $128.38371 | $67,786.60 |




