Parametric Equivalent

CFM-5020C-245-306 | |
|---|---|
DigiKey Part Number | 2223-CFM-5020C-245-306-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5020C-245-306 |
Description | DC AXIAL FAN, 50 MM SQUARE, 20 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 13.6 CFM (0.381m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-5020C-245-306 Models |
Category | Features Auto Restart |
Mfr | Noise 30.6dB(A) |
Series | Power (Watts) 0.96 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Approval Agency CE, cURus, TUV |
Width 19.80mm | Current Rating (Amps) 0.040A |
Air Flow 13.6 CFM (0.381m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-5020B-245-306 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-5020B-245-306-ND | $70.26916 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $47.35256 | $23,676.28 |


