CFM-4015C-245-176-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4015C-245-176-20

DigiKey Part Number
2223-CFM-4015C-245-176-20-ND
Manufacturer
Manufacturer Product Number
CFM-4015C-245-176-20
Description
DC AXIAL FAN, 40 MM SQUARE, 15 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 5.0 CFM (0.140m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.10mm
Air Flow
5.0 CFM (0.140m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
17.6dB(A)
Power (Watts)
0.72 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.030A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$67.58000$67.58
10$55.91200$559.12
25$51.38760$1,284.69
50$48.09460$2,404.73
100$44.94750$4,494.75
480$44.45279$21,337.34
Manufacturers Standard Package