Fan Tubeaxial 5VDC Square - 30mm L x 30mm H omniCOOL™ Magnetic Sleeve 2.8 CFM (0.078m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-3007CF-085-264-20

DigiKey Part Number
2223-CFM-3007CF-085-264-20-ND
Manufacturer
Manufacturer Product Number
CFM-3007CF-085-264-20
Description
DC AXIAL FAN, 30 MM SQUARE, 7 MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H omniCOOL™ Magnetic Sleeve 2.8 CFM (0.078m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
26.4dB(A)
Series
Power (Watts)
1 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 30mm L x 30mm H
Approval Agency
CE, cURus, TUV
Width
7.50mm
Current Rating (Amps)
0.200A
Air Flow
2.8 CFM (0.078m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.120 in H2O (29.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$71.53000$71.53
10$58.10100$581.01
25$53.03520$1,325.88
50$49.39140$2,469.57
200$42.71110$8,542.22
400$42.44350$16,977.40
Manufacturers Standard Package