
CTW-3414-204SE | |
---|---|
DigiKey Part Number | 2223-CTW-3414-204SE-ND |
Manufacturer | |
Manufacturer Product Number | CTW-3414-204SE |
Description | TWEETER, 48MM, POLYESTER, 20W, 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 20 W 1.28 kHz ~ 20 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.28 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.6kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 25 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | Polyester | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.902" L x 1.339" W (48.30mm x 34.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -25°C ~ 55°C | |
Distortion Rating | 10% Max @ 2kHz, 1W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.08000 | $73.08 |
10 | $57.71500 | $577.15 |
25 | $52.66200 | $1,316.55 |
50 | $49.18220 | $2,459.11 |
100 | $45.96930 | $4,596.93 |
250 | $42.09584 | $10,523.96 |
500 | $41.26028 | $20,630.14 |