SIS612EDNT-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 5,444
Unit Price: $11.35000
Datasheet
N-Channel 20 V 50A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIS612EDNT-T1-GE3

DigiKey Part Number
SIS612EDNT-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIS612EDNT-T1-GE3
Description
MOSFET N-CH 20V 50A PPAK1212-8S
Customer Reference
Detailed Description
N-Channel 20 V 50A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 14A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2060 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8S
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes