
CBM-7525C-245-494 | |
---|---|
DigiKey Part Number | 2223-CBM-7525C-245-494-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7525C-245-494 |
Description | DC BLOWER, 75.2 X 74.2 X 25 MM, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 75.8mm L x 75.7mm H omniCOOL™ Magnetic Sleeve 13.4 CFM (0.375m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-7525C-245-494 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 75.8mm L x 75.7mm H | |
Width | 25.00mm | |
Air Flow | 13.4 CFM (0.375m³/min) | |
Static Pressure | 1.100 in H2O (274.0 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 49.4dB(A) | |
Power (Watts) | 6.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.290A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.28000 | $85.28 |
10 | $70.36700 | $703.67 |
25 | $64.62760 | $1,615.69 |
50 | $60.46560 | $3,023.28 |
100 | $56.69790 | $5,669.79 |