


CBM-6015V-150 | |
---|---|
DigiKey Part Number | 102-4393-ND |
Manufacturer | |
Manufacturer Product Number | CBM-6015V-150 |
Description | FAN BLOWER 60X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 5.7 CFM (0.160m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 5.7 CFM (0.160m³/min) | |
Static Pressure | 0.440 in H2O (109.6 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 40.2dB(A) | |
Power (Watts) | 1.25 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.079 lb (35.83 g) | |
Current Rating (Amps) | 0.104A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |