CBM-5020V-148
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-5020V-152

DigiKey Part Number
102-4392-ND
Manufacturer
Manufacturer Product Number
CBM-5020V-152
Description
FAN BLOWER 50X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 5.7 CFM (0.160m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 50mm L x 50mm H
Width
20.00mm
Air Flow
5.7 CFM (0.160m³/min)
Static Pressure
0.660 in H2O (164.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
35.0dB(A)
Power (Watts)
1.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.073 lb (33.11 g)
Current Rating (Amps)
0.124A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.