
CBM-5015V-130 | |
---|---|
DigiKey Part Number | CBM-5015V-130-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5015V-130 |
Description | FAN BLOWER 51.7X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51.7mm L x 51.6mm H omniCOOL™ Magnetic Sleeve 2.6 CFM (0.073m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-5015V-130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51.7mm L x 51.6mm H | |
Width | 15.00mm | |
Air Flow | 2.6 CFM (0.073m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 23.4dB(A) | |
Power (Watts) | 480 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.067 lb (30.39 g) | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |