
CBM-4020B-160-367 | |
|---|---|
DigiKey Part Number | 2223-CBM-4020B-160-367-ND |
Manufacturer | |
Manufacturer Product Number | CBM-4020B-160-367 |
Description | DC BLOWER, 40 MM SQUARE, 20 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 40.5mm L x 40.5mm H Ball 2.7 CFM (0.076m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-4020B-160-367 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 40.5mm L x 40.5mm H | |
Width | 20.00mm | |
Air Flow | 2.7 CFM (0.076m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 36.7dB(A) | |
Power (Watts) | 0.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.30000 | $100.30 |
| 10 | $81.24500 | $812.45 |
| 25 | $74.09880 | $1,852.47 |
| 50 | $68.98000 | $3,449.00 |
| 100 | $64.14740 | $6,414.74 |
| 300 | $60.63357 | $18,190.07 |









