Parametric Equivalent



CBL-UA3-UA3-20BT | |
|---|---|
DigiKey Part Number | 2223-CBL-UA3-UA3-20BT-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA3-UA3-20BT |
Description | CABLE A PLUG TO A PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBL-UA3-UA3-20BP | Same Sky (Formerly CUI Devices) | 876 | 2223-CBL-UA3-UA3-20BP-ND | $101.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $87.86811 | $175,736.22 |



